Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34CAZ/NOPBCopy
Order Code3124173
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range± 0.8°F
Accuracy± 1°F
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max110°C
Measured Temperature Max110°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 0.8°F
Sensing Temperature Min
-40°C
Sensing Temperature Max
110°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
± 1°F
Measured Temperature Min
-40°C
Measured Temperature Max
110°C
Sensor Case / Package
TO-92
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072