Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101990680Copy
Manufacturer Standard Lead Time112 weeks
Order Code3932085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 112 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.040 (CNY388.7652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.04 (CNY388.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990680Copy
Manufacturer Standard Lead Time112 weeks
Order Code3932085
Technical Datasheet
Application Sub TypeGas Sensor
Kit ContentsOxygen Sensor Board, Grove Cable
SVHCTo Be Advised
Product Overview
The Grove Oxygen Sensor (MIX8410) is an electrochemical oxygen sensor and it can be used to test the oxygen concentration in air. Under the catalysis of the electrodes, a redox reaction occurs on the working electrode and the counter electrode, thereby generating a current. The concentration of oxygen in the air is calculated by measuring this current and referring to the oxygen concentration linear characteristic graph.
- High sensitivity (0.1±0.03 mA) with linear output
- High stability with <lt/>10s response time
- Environmental protection design
- Advanced anti-leakage technology which greatly reduces the probability of leakage
- Low output current for longer sensor life
- Input voltage of 3.3/5V
Contents
Oxygen sensor and Grove cable
Technical Specifications
Application Sub Type
Gas Sensor
SVHC
To Be Advised
Kit Contents
Oxygen Sensor Board, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025