Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020132Copy
Manufacturer Standard Lead Time24 weeks
Order Code3932142
Your Part Number
233 In Stock
215 more incoming. You can reserve stock now
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.16 (CNY17.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020132Copy
Manufacturer Standard Lead Time24 weeks
Order Code3932142
Technical Datasheet
Board TypeSensor Board
IC / Module Used-
Application Sub TypeLight Sensor
Kit ContentsLight Sensor v1.2 Board and Connection Lead
SVHCTo Be Advised
Product Overview
Grove - light sensor v1.2 is an analogue module and can output various electrical signals which can be converted to different ranges. It integrates LS06-S photoresistor, a high-sensitive and reliable photodiode, to detect the intensity of light in the environment. It is a perfect Arduino light sensor module for light measurement, light detection, and light-controlled switch.
- Easy to use: interfaced with grove port, just plug-and-play
- Higher reliability and sensibility compared with Grove light sensor 1.0
- Short response time: 20 ~ 30 milliseconds
- Small footprint
- Recognize wider spectrum
- Dimension is 20mm x 20mm x 18mm
Contents
1 x grove - light sensor V1.2, 1 x grove cable.
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Light Sensor
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Light Sensor v1.2 Board and Connection Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008