8 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.480 (CNY268.3524) |
Product Information
Product Overview
STEVAL-MKI252KA is an IIS3DWBG1 evaluation kit based on ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with extended temperature range. Evaluation kit is based on IIS3DWBG1 3-axis digital vibration sensor, which is connected through flat cable to a generic adapter board (STEVAL-MKIGIBV5) to make it compatible with the STEVAL-MKI109D. The presence of this square PCB ensures to put the sensor board on the system must be measured via provided adhesive. The device IIS3DWBG1 is soldered exactly in the centre of the board. The STEVAL-MKIGIBV5 can be plugged into DIL 24 socket. The kit provides complete IIS3DWBG1 pinout and comes ready-to-use with required decoupling capacitors on VDD power supply line. This adapter is supported by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC. After the evaluation, the adapter board can also be plugged in other boards for development and prototype.
- User-friendly IIS3DWBG1 board
- Fully compatible with STEVAL-MKI109D motherboard
Technical Specifications
Evaluation Board
Digital Vibration Sensor
No SVHC (25-Jun-2025)
IIS3DWBG1
Evaluation Board IIS3DWBG1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate