Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoEV_ICU-10201-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4712302
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.390 (CNY172.2007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.39 (CNY172.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV_ICU-10201-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4712302
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedICU-10201
Application Sub TypeUltrasonic Time-of-Flight Sensor
Kit ContentsEvaluation Board ICU-10201
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_ICU-10201-00 is an ultrasonic sensor evaluation board. This board incorporates the ICU-10201 ultrasonic sensor device with PCB, two capacitors and a connector.
- Ultrasonic ToF sensor module for rapid prototyping without horn
- Electrical connection to the EV-ICU-20201-00 board is via a 12-pin 0.5mm pitch FFC connector
- ICU-10201 package size 3.50 x 3.50 x 1.26mm
- Maximum PCB width is 12.15mm
- Maximum PCB length is 12.65mm
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Ultrasonic Time-of-Flight Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
ICU-10201
Kit Contents
Evaluation Board ICU-10201
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001