Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.980 (CNY232.7574) |
Product Information
Product Overview
The MCP9800DM-TS1 is an temperature sensor demonstration board to demonstrates the MCP9800 sensor’s features. The MCP9800 digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C from -10°C to +85°C. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The seven segment LED displays temperature in degrees Celsius or degrees Fahrenheit, the temperature alert feature can be set by the users using an on board potentiometer. The sensor overtemperature alert feature can be evaluated by the user using a rotary potentiometer. The temperature alert and hysteresis registers are programmed to a preset temperature limit based on the potentiometer wiper position. An LED is used to indicate overtemperature condition. In addition, temperature details can be logged using the thermal management software graphical user interface. The sensor registers can also be programmed using the GUI.
- Temperature display with seven segment LED
- PC interface with USB
- Graphical user interface for temperature datalog and sensor configuration
- Small PCB layout
- Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application
- Temperature alert programmability
- Temperature alert indicating LED
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices
Contents
MCP9800 temperature sensor demonstration board, Thermal management graphical user interface, CD.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Temperature Sensor
No SVHC (04-Feb-2026)
Demonstration Board MCP9800
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate