Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY758.980 (CNY857.6474) |
Product Information
Product Overview
DK-42370-P is a development kit (DK) for ICM-42370-P MotionTracking® Device. The DK‑42370‑P is a comprehensive development platform for ICM‑42670‑P, a high performance 3‑axis accelerometer. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM‑42370‑P based solutions. The DK‑42370‑P includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers (eMD) for ICM‑42370‑P. The eMD consists of a set of APIs to configure various aspects of the platform including ICM‑42370‑P sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI).
- Features up to 2.25KB FIFO and 2 programmable interrupts with ultra-low power wake-on-motion support
- Sensor I2C server address is 0x68 and its SPI /CS = NPCS0
- VDDIO voltage level can be set by J3 to 1.8V or 3.3V
Contents
Development board ICM-42370-P, Software.
Technical Specifications
Development Kit
3-Axis MEMS Accelerometer
No SVHC (25-Jun-2025)
ICM-42370-P
Development Board ICM-42370-P, Software
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate