Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5X47U-TS_EK_ABCopy
Order Code4158677
Also Known AsAS5047U/AS5147U Adapterboard, Q65114A1479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.870 (CNY130.9331) |
| 5+ | CNY115.100 (CNY130.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.87 (CNY130.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5X47U-TS_EK_ABCopy
Order Code4158677
Also Known AsAS5047U/AS5147U Adapterboard, Q65114A1479
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5x47U
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5X47U, Diametric Magnet AS5000-MD8H-2
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5X47U-TS_EK_AB is an AS5x47U adapter board. It is a small PCB allowing simple and quick testing or evaluation of the AS5x47U magnetic position sensor without the need to build a test fixture or design an own PCB.
- AS5x47U-TS-EK-AB can be assembled with an AS5047U or AS5147U sensor
Contents
AS5x47U-TS-EK-AB adapter board, AS5000-MD8H-2 diametric magnet.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5x47U
Kit Contents
Adapter Board AS5X47U, Diametric Magnet AS5000-MD8H-2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007847