Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,371.580 (CNY3,809.8854) |
Product Information
Product Overview
AF0130CSSM30SMKAH3-GEVK is a 1.2MP 1/3 iToF depth sensor CSP87 MONO Demo3 head board. The AF0130CSSM30SMKAH3-GEVK uses the innovative Indirect Time of Flight (iToF) sensor with 1.2MP 1/3inch BSI Global shutter from onsemi, which works with the laser driver board to program the modulation settings of the VCSELs for illumination. The sensor board that can be interfaced to the Demo3 evaluation board. The combined kit uses the popular DevSuite software from onsemi to configure the system. The software provides a comprehensive setup interface and flexibility to evaluate the sensor’s features and capabilities.
Contents
AF0130 sensor headboard + Lens (940nm filter, 65° HFOV).
Technical Specifications
Evaluation Board
Time-of-Flight Sensor
No SVHC (21-Jan-2025)
AF013X
Evaluation Board AF013X
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate