Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-TNS-N044N-14.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285796
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-TNS-N044N-14.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285796
Technical Datasheet
Accessory TypeThermowell
Thermowell TypeMachined
For Use WithTemperature Sensors
Bore Size0.25"
Thermowell Material304 Stainless Steel
Insertion Length101.6mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter15.875mm
Internal Thread6.35mm
Pressure Rating3700psi
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Thermowell
For Use With
Temperature Sensors
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
15.875mm
Pressure Rating
3700psi
Outer Pipe Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thermowell Type
Machined
Bore Size
0.25"
Insertion Length
101.6mm
External Thread
12.7mm
Internal Thread
6.35mm
Stem Length / Probe Length
-
Flange Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224986