Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N33C013Copy
Manufacturer Standard Lead Time44 weeks
Order Code3518030
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.700 (CNY199.671) |
| 10+ | CNY156.210 (CNY176.5173) |
| 25+ | CNY144.580 (CNY163.3754) |
| 50+ | CNY135.890 (CNY153.5557) |
| 100+ | CNY133.900 (CNY151.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.70 (CNY199.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N33C013Copy
Manufacturer Standard Lead Time44 weeks
Order Code3518030
Technical Datasheet
Sensor TypeSilicon Photomultiplier
Product Range-
Array Format-
Active Area Dimensions3mm x 3mm
No. of Microcells9815Microcells
Board Dimensions3.14mm x 3.14mm
Microcell Size30µm
Optimized Wavelength420nm
Sensor Case StyleCSP
Sensor Case / PackageCSP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Silicon Photomultiplier
Array Format
-
No. of Microcells
9815Microcells
Microcell Size
30µm
Sensor Case Style
CSP
No. of Pins
9Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Active Area Dimensions
3mm x 3mm
Board Dimensions
3.14mm x 3.14mm
Optimized Wavelength
420nm
Sensor Case / Package
CSP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025