Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4254230
Product Range59045 Series
Your Part Number
876 In Stock
Need more?
876 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY18.810 (CNY21.2553) |
| 50+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.580 (CNY19.8654) |
| 500+ | CNY17.020 (CNY19.2326) |
| 1000+ | CNY16.690 (CNY18.8597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0Copy
Manufacturer Standard Lead Time27 weeks
Order Code4254230
Product Range59045 Series
Technical Datasheet
Sensing Range Max4.3mm
Sensor TypeMiniature Reed Switch
Sensing Distance Max4.3mm
Sensor MountingThrough Hole
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59045 Series
SVHCTo Be Advised
Product Overview
59045-1-T-00-0 is a 59045 series miniature, PCB mount reed switch with a normally open contact. It contains moulded stand-offs to allow board washing. Available with customer-defined sensitivity. It is capable of switching up to 200VDC at 10W. It functions best with the matching actuator 57045-000. It is well suited for position and limit sensing, security, door, and window alarm systems. It is ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc.
- Moulded stand-offs to allow board washing
- Hermetically sealed contacts, customer-defined sensitivity
- Suitable for mounting directly onto printed circuit boards
- Well suited for usage in high-moisture and contaminated environments
- Excellent for switching micro-controller logic level loads
- 10W switching power, 200VDC switching voltage, 0.5ADC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 15 to 20AT magnetic sensitivity, SPST-NO switch type
- Operating temperature range from -40°C to +105°C
- Certified for use in north American hazardous locations: class I, division 2 and zone 2
Notes
The 57045 actuator is sold separately.
Technical Specifications
Sensing Range Max
4.3mm
Sensing Distance Max
4.3mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Type
Miniature Reed Switch
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59045 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003