Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.040 (CNY126.6052) |
| 5+ | CNY101.990 (CNY115.2487) |
| 10+ | CNY92.580 (CNY104.6154) |
| 50+ | CNY89.590 (CNY101.2367) |
Product Information
Product Overview
SS-430L-N is a SS pyroelectric infrared sensor that has a low profile design and can be used without a lens to enable miniaturized designs and is ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. Typical applications include human presence detection sensing for energy saving functions in contact less switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- Equipped with AMP circuit and comparator circuit
- Digital output
- Flat top surface of the lens
- Microcomputer installed
- Connector mounting
- Excellent radio wave performance in high-frequency band
- Compact (15.00 x 15.00 x 5.65mm)
- With lens, natural
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5m
Low
5.5VDC
37°
Flat Square
-
SS Series
No SVHC (04-Feb-2026)
5m
2.5VDC
28°
37°
Natural
-
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate