Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W26 1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3441248
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.440 (CNY681.8872) |
| 5+ | CNY583.660 (CNY659.5358) |
| 10+ | CNY565.180 (CNY638.6534) |
| 25+ | CNY553.880 (CNY625.8844) |
| 50+ | CNY542.580 (CNY613.1154) |
| 100+ | CNY531.270 (CNY600.3351) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY603.44 (CNY681.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W26 1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3441248
Technical Datasheet
Sensing Range Max2.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP / SPST-NC
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom2.5mm
Supply Voltage Min12VDC
Supply Voltage DC Max30V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPolyacrylate
IP RatingIP67
Operating Temperature Min-25°C
Technical Specifications
Sensing Range Max
2.5mm
Operating Temperature Max
70°C
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
Polyacrylate
Operating Temperature Min
-25°C
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
Cable
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001