164 Product Results Found for "OMRON ELECTRONIC COMPONENTS"
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY812.400 (CNY918.012) | 2mm | Inductive Proximity Sensor | - | M8 | - | SPST-NO | 10V | 2mm | 30V | 12VDC | - | - | Cylindrical M8 Thread | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY372.310 (CNY420.7103) | - | Inductive Proximity Sensor | 70°C | - | - | NPN | - | 5mm | 30V | 12VDC | 24VDC | 3-Wire, NPN, NO | Module | Cable | ABS (Acrylonitrile Butadiene Styrene) | IP67 | -25°C | - | |||||
Each | 1+ CNY1,158.580 (CNY1,309.1954) | 3mm | Inductive Proximity Sensor | 70°C | M12 | - | SPST-NO | 10V | 3mm | 30V | 10VDC | 30VDC | 2-Wire, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -25°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY823.970 (CNY931.0861)5+ CNY789.280 (CNY891.8864)10+ CNY771.970 (CNY872.3261)25+ CNY699.190 (CNY790.0847)50+ CNY650.650 (CNY735.2345)More Pricing... | 2.5mm | Inductive Proximity Sensor | - | - | - | SPST-NO | 10V | 2.5mm | 30V | - | - | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY537.520 (CNY607.3976)5+ CNY532.380 (CNY601.5894)10+ CNY527.230 (CNY595.7699)25+ CNY522.090 (CNY589.9617)50+ CNY519.130 (CNY586.6169) | 5mm | Inductive Proximity Sensor | - | - | - | NPN | 10V | 5mm | 30V | - | - | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY1,052.830 (CNY1,189.6979)5+ CNY1,010.180 (CNY1,141.5034)10+ CNY984.550 (CNY1,112.5415)25+ CNY965.440 (CNY1,090.9472) | 7mm | - | - | M18 | - | SPST-NO | 10V | - | 30V | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY815.160 (CNY921.1308)5+ CNY749.290 (CNY846.6977)10+ CNY706.890 (CNY798.7857)25+ CNY694.870 (CNY785.2031)50+ CNY676.970 (CNY764.9761)More Pricing... | - | Inductive Proximity Sensor | 70°C | - | - | PNP | - | 3mm | - | 10VDC | 30VDC | 3-Wire, PNP, NO | Module | Cable | ABS (Acrylonitrile Butadiene Styrene) | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY846.230 (CNY956.2399) | 5mm | Inductive Proximity Sensor | - | - | - | NPN | 10V | 5mm | 30V | 10VDC | 30VDC | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY858.790 (CNY970.4327)5+ CNY839.410 (CNY948.5333)10+ CNY824.380 (CNY931.5494)25+ CNY813.990 (CNY919.8087)50+ CNY803.670 (CNY908.1471)More Pricing... | 2mm | Inductive Proximity Sensor | - | M8 | - | PNP | 12V | 2mm | 24V | - | - | - | Cylindrical M8 Thread | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY452.760 (CNY511.6188)5+ CNY423.040 (CNY478.0352)10+ CNY416.350 (CNY470.4755)25+ CNY409.650 (CNY462.9045)50+ CNY401.460 (CNY453.6498)More Pricing... | 1.2mm | Inductive | 70°C | M5 | - | PNP | 10V | 1.2mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | - | Cable | Stainless Steel | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY838.930 (CNY947.9909) | 5mm | Inductive Proximity Sensor | 70°C | - | - | PNP-NO | 12V | 5mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | Module | Cable | ABS (Acrylonitrile Butadiene Styrene) | IP67 | -25°C | - | |||||
Each | 1+ CNY300.710 (CNY339.8023) | 4mm | Inductive Proximity Sensor | 70°C | M12 | - | PNP / SPST-NO | 10V | 4mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4-Pin M12 Connector | Brass | IP67 | -25°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY822.240 (CNY929.1312)5+ CNY805.800 (CNY910.554)10+ CNY789.360 (CNY891.9768)25+ CNY772.910 (CNY873.3883)50+ CNY756.470 (CNY854.8111)More Pricing... | 3mm | Inductive Proximity Sensor | 70°C | M12 | - | SPST-NO | 12V | 3mm | 24V | 12VDC | 24VDC | 2-Wire, NO | Cylindrical M12 Thread | Cable | 303 Stainless Steel | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY456.230 (CNY515.5399)5+ CNY426.290 (CNY481.7077)10+ CNY419.540 (CNY474.0802)25+ CNY412.790 (CNY466.4527)50+ CNY404.540 (CNY457.1302)More Pricing... | 1.2mm | Inductive Proximity Sensor | 70°C | M5 | - | NPN | 10V | 1.2mm | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M5 Thread | Cable | 303 Stainless Steel | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY871.840 (CNY985.1792)5+ CNY843.260 (CNY952.8838)10+ CNY816.560 (CNY922.7128)25+ CNY800.230 (CNY904.2599)50+ CNY783.900 (CNY885.807)More Pricing... | 7mm | Inductive Proximity Sensor | 70°C | M18 | - | SPST-NO | 12V | 7mm | 24V | 12VDC | 24VDC | 2-Wire, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -25°C | E2E NEXT Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY381.990 (CNY431.6487)5+ CNY356.920 (CNY403.3196)10+ CNY351.270 (CNY396.9351)25+ CNY345.620 (CNY390.5506)50+ CNY338.710 (CNY382.7423)More Pricing... | 8mm | Inductive Proximity Sensor | 70°C | M18 | - | PNP | 10V | 8mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | M12 Connector | Brass | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY941.920 (CNY1,064.3696)5+ CNY876.770 (CNY990.7501)10+ CNY852.480 (CNY963.3024)25+ CNY823.410 (CNY930.4533)50+ CNY803.520 (CNY907.9776)More Pricing... | 2mm | - | - | M8 | - | SPST-NO | 12V | - | 24V | - | - | - | - | - | - | - | - | E2E NEXT Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY890.980 (CNY1,006.8074)5+ CNY836.270 (CNY944.9851)10+ CNY812.800 (CNY918.464)25+ CNY789.320 (CNY891.9316) | 2.5mm | Inductive Proximity Sensor | - | - | - | SPST-NO | 10V | 2.5mm | 30V | - | - | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY954.590 (CNY1,078.6867) | 5mm | Inductive Proximity Sensor | - | - | - | NPN | 10V | 5mm | 30V | 10VDC | - | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY846.220 (CNY956.2286) | 5mm | Inductive Proximity Sensor | - | - | - | PNP | 10V | 5mm | 30V | - | - | - | Module | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY919.660 (CNY1,039.2158) | 1.2mm | Inductive | - | M5 | - | NPN | 10V | 1.2mm | 30V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY288.740 (CNY326.2762) | 8mm | Inductive Proximity Sensor | 70°C | M18 | - | PNP / SPST-NO | 10V | 8mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | M12 Connector | Brass | IP67 | -25°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY514.400 (CNY581.272)5+ CNY497.540 (CNY562.2202)10+ CNY481.780 (CNY544.4114)25+ CNY472.150 (CNY533.5295)50+ CNY462.510 (CNY522.6363)More Pricing... | 1.2mm | Inductive Proximity Sensor | 70°C | M5 | - | PNP | 10V | 1.2mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M5 Thread | M8 Connector | 303 Stainless Steel | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY382.010 (CNY431.6713)5+ CNY356.930 (CNY403.3309)10+ CNY351.290 (CNY396.9577)25+ CNY345.640 (CNY390.5732)50+ CNY338.730 (CNY382.7649)More Pricing... | 8mm | Inductive Proximity Sensor | 70°C | M12 | - | PNP | 10V | 8mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | Brass | IP67 | -25°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CNY381.990 (CNY431.6487)5+ CNY356.920 (CNY403.3196)10+ CNY351.270 (CNY396.9351)25+ CNY345.620 (CNY390.5506)50+ CNY338.710 (CNY382.7423)More Pricing... | 8mm | - | - | M12 | - | PNP | 10V | - | 30V | - | - | - | - | - | - | - | - | - | |||||