Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-713Copy
Manufacturer Standard Lead Time14 weeks
Order Code1734675
Your Part Number
85 In Stock
25 more incoming. You can reserve stock now
76 Delivery in 5-6 Business Days(UK stock)
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.570 (CNY591.6341) |
| 10+ | CNY508.370 (CNY574.4581) |
| 25+ | CNY478.340 (CNY540.5242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.57 (CNY591.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-713Copy
Manufacturer Standard Lead Time14 weeks
Order Code1734675
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min0.541psi
Operating Pressure Max2.17psi
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min0.541°C
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF102-7651-713 is a SPST-NO panel/chassis-mount Pressure Switch with quick connect connection, dual radial barbed pressure fitting. It is made of polycarbonate case, polyurethane diaphragm, gold contact points. World Magnetics exclusive Design Flex™ feature allows you to quickly custom design a proven pressure, vacuum or differential switch for your application.
- Air, compatible fluids on high port side switching medium
- High resolution/high accuracy field adjustment mechanism
- Miniature size, lightweight
- More than 20 million cycles mechanical life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
2.17psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Voltage DC Resistive
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
0.541°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
0.541psi
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF102-7651-713
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886