Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,657.840 (CNY6,393.3592) |
Product Information
Product Overview
1638-0 is a series 1630 large diaphragm pressure switch. It incorporates a visible set point indicator for maximum convenience. UL and CSA listed, FM approved for general service. Electrical capability of 15A handles most small electrical loads. For use only with air or compatible gases. Current loads of up to 15 amps supports most small electrical loads supporting a broader range of HVAC and process applications without the need for additional relays and components. Typical applications include damper positioning, air conditioning, duct air control and industrial service.
- Operating range 0.05 to 0.25" water column
- Approx deadband at 0.04 minimum set point, 0.05 maximum set point
- Visible set point indicator simplifies operation and trouble shooting
- Large diaphragm provides low range accuracy providing precise control
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Technical Specifications
Differential
1/8" FNPT
0.25psi
Flange
Screw
1/8"
-
-
1630 Series
1/8" FNPT
0.05psi
SPDT
480VAC
15A
Screw
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate