Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-3.0Copy
Manufacturer Standard Lead Time14 weeks
Order Code1734666
Your Part Number
637 In Stock
Need more?
637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.590 (CNY600.6967) |
| 10+ | CNY516.120 (CNY583.2156) |
| 25+ | CNY485.730 (CNY548.8749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.59 (CNY600.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-3.0Copy
Manufacturer Standard Lead Time14 weeks
Order Code1734666
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.108psi
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF100A-3.0 is a 0.108PSI Pressure Switch with polycarbonate case and 0.187 x 0.02-inch tab-type terminals. This switch is the rugged ultra-sensitive pressure switch incorporates a patented polyurethane diaphragm/SPST-NO contact design offering protection against false actuation due to shock and vibration. Ideal for panel/chassis mounting.
- Patented shock and vibration resistance
- Miniature size
- Lightweight
- Quick response time
- Dependable long life
- Rugged military standards
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.108psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Voltage DC Resistive
30V
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008732