Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS330-AG005P-3TCopy
Manufacturer Standard Lead Time38 weeks
Order Code3373917
Product RangeBPS330 Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.390 (CNY180.1107) |
| 10+ | CNY154.040 (CNY174.0652) |
| 25+ | CNY147.480 (CNY166.6524) |
| 50+ | CNY141.020 (CNY159.3526) |
| 100+ | CNY131.360 (CNY148.4368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.39 (CNY180.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS330-AG005P-3TCopy
Manufacturer Standard Lead Time38 weeks
Order Code3373917
Product RangeBPS330 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max5psi
Supply Voltage Min1.5V
Supply Voltage Max15V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Case StyleModule
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBPS330 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS330-AG005P-3T is a BPS330 series 8mm analog medium pressure sensor.
- Air/gas media compatibility, absolute pressure type, 5psi pressure
- Vertical terminal pins, single port with gel port style
- Uncompensated analog output
- For use in clean, dry air and non-corrosive gasses
- 245psi burst pressure
- 2kV ESD Classification (HBM)
- Supply voltage range from 1.5 to 15V, 1.25mA max supply current at 5V
- Operating temperature range from -40°C to +125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5psi
Supply Voltage Max
15V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS330 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
1.5V
Sensor Case / Package
Module
Sensor Case Style
Module
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001648