Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498793
Product RangeP-2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.690 (CNY201.9197) |
| 10+ | CNY157.520 (CNY177.9976) |
| 25+ | CNY150.670 (CNY170.2571) |
| 50+ | CNY145.880 (CNY164.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.69 (CNY201.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoP-2000-501G-15-BNCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498793
Product RangeP-2000 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max49kPa
Supply Voltage Min-
Port StyleTube
Supply Voltage Max-
Supply Current1.5mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 0.15%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeNon-Corrosive Gas
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeP-2000 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
49kPa
Port Style
Tube
Supply Current
1.5mA
No. of Pins
6Pins
Accuracy
± 0.15%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Gas
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
0kPa
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-20°C
Product Range
P-2000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022982