Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP219F1804XTMA1Copy
Order Code4950679
Product RangeXENSIV Series
Also Known AsSP001702562,KP219F1804
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.990 (CNY35.0187) |
| 10+ | CNY28.730 (CNY32.4649) |
| 25+ | CNY26.860 (CNY30.3518) |
| 50+ | CNY25.460 (CNY28.7698) |
| 100+ | CNY24.130 (CNY27.2669) |
| 250+ | CNY22.720 (CNY25.6736) |
| 500+ | CNY21.430 (CNY24.2159) |
| 1000+ | CNY19.980 (CNY22.5774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.99 (CNY35.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP219F1804XTMA1Copy
Order Code4950679
Product RangeXENSIV Series
Also Known AsSP001702562,KP219F1804
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min13.3kPa
Operating Pressure Max106.7kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageDSOF
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 1.1 kPa
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
106.7kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Accuracy
± 1.1 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
140°C
Qualification
-
Operating Pressure Min
13.3kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DSOF
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001