Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXPS71407BPST1Copy
Manufacturer Standard Lead Time72 weeks
Order Code4733199
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.550 (CNY46.9515) |
| 10+ | CNY31.740 (CNY35.8662) |
| 25+ | CNY29.290 (CNY33.0977) |
| 50+ | CNY27.940 (CNY31.5722) |
| 100+ | CNY26.590 (CNY30.0467) |
| 250+ | CNY25.300 (CNY28.589) |
| 500+ | CNY24.520 (CNY27.7076) |
| 1000+ | CNY23.890 (CNY26.9957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.55 (CNY46.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS71407BPST1Copy
Manufacturer Standard Lead Time72 weeks
Order Code4733199
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min50.9kPa
Operating Pressure Max126.5kPa
Supply Voltage Min4.2V
Supply Voltage Max16V
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy0.7%
Pressure Port TypeNo Port
Output InterfacePS15
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126.5kPa
Supply Voltage Max
16V
Sensor Output Type
Digital
Pressure Port Type
No Port
Media Type
Gas
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
50.9kPa
Supply Voltage Min
4.2V
No. of Pins
16Pins
Accuracy
0.7%
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001