Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2Y0A21YK0FCopy
Order Code1243869
Technical Datasheet
Sensing Range Max80cm
Sensing MethodInfrared
Sensor Output TypeAnalogue
Product Range-
Supply Voltage DC Min4.5V
Connection Method3 Pin Connector
Supply Voltage DC Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP2Y0A21YK0F is a distance measuring Sensor Unit, composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.
- 10 to 80cm distance measuring range
- Analog output type
- 30mA typical consumption current
Applications
Motor Drive & Control, Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
80cm
Sensor Output Type
Analogue
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Operating Temperature Max
60°C
Sensing Method
Infrared
Product Range
-
Connection Method
3 Pin Connector
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036