Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LA01Copy
Order Code2840663
Product RangeB5W Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LA01Copy
Order Code2840663
Product RangeB5W Series
Technical Datasheet
Sensing Range Max70mm
Sensing Distance Max70mm
Sensor Output TypeAnalogue
Sensing MethodReflective
Product RangeB5W Series
Supply Voltage DC Min4.5V
Connection Method4 Way Connector
Supply Voltage Min4.5V
Supply Voltage DC Max5.5V
Supply Voltage Max5.5V
SVHCTo Be Advised
Alternatives for B5W-LA01
1 Product Found
Product Overview
Detects objects with mirror reflective surfaces and transparent objects.
- Robust performance with little influence from sensing object color or material
- Detects objects with mirror reflective surfaces and transparent objects
- Analog voltage output
- Maximum sensing distance of 70 mm
Applications
Automation & Process Control
Technical Specifications
Sensing Range Max
70mm
Sensor Output Type
Analogue
Product Range
B5W Series
Connection Method
4 Way Connector
Supply Voltage DC Max
5.5V
SVHC
To Be Advised
Sensing Distance Max
70mm
Sensing Method
Reflective
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983