Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE150-P430
Order Code4058155
Product RangeW150 Series
Also Known As6011032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,553.400 (CNY2,885.342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,553.40 (CNY2,885.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE150-P430
Order Code4058155
Product RangeW150 Series
Also Known As6011032
Technical Datasheet
Sensing Range Max4.4m
Sensing Distance Max4.4m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeW150 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W150 series miniature photoelectric sensor
- Through-beam photoelectric sensor functional principle, rectangular housing design (light emission)
- 0m to 4m sensing range, 6° focus, visible red type of light
- LED light source, 6° angle of dispersion, potentiometer 270° adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 100mA max output current, 1,000Hz switching frequency
- Male connector M8, 4-pin connection type, IP67 rating
- Ambient operating temperature range from -25°C to +55°C
- Dimension (W x H x D) is 10 x 28 x 17.5mm
- UL file No. NRNT2.E128350 & NRNT8.E128350
Contents
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Range Max
4.4m
Sensing Method
Through Beam
Product Range
W150 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4.4m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04783