Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AD87Copy
Manufacturer Standard Lead Time10 weeks
Order Code2667299
Product RangeE3S-A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,824.980 (CNY2,062.2274) |
| 5+ | CNY1,767.190 (CNY1,996.9247) |
| 10+ | CNY1,731.850 (CNY1,956.9905) |
| 25+ | CNY1,696.510 (CNY1,917.0563) |
| 50+ | CNY1,661.160 (CNY1,877.1108) |
| 100+ | CNY1,625.820 (CNY1,837.1766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,824.98 (CNY2,062.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AD87Copy
Manufacturer Standard Lead Time10 weeks
Order Code2667299
Product RangeE3S-A Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max700mm
Sensing Distance Max70cm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Sensing MethodDiffuse Reflective
Supply Voltage DC Max30V
Output TypePNP Open Collector
Product RangeE3S-A Series
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
E3S-AD87 is a built-in amplifier photoelectric sensor (medium size).
- 700mm sensing distance
- Diffuse-reflective sensor
- Connector (M12) connection
- PNP output
- Vertical sensor
- Power supply voltage 10 to 30V DC
- Power supply reverse polarity and output short-circuit protection, mutual interference prevention
- IEC IP67, NEMA: 4X (indoors only) degree of protection
Contents
Sensor, Mounting bracket (with screws), Sensitivity adjustment driver, Sensitivity adjusting knob, Instruction sheet, Close mounting plate (only for Sensors with connectors).
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
70cm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E3S-A Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
700mm
Sensor Output Type
PNP Open Collector
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Connection Method
Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051