Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.020 (CNY1,778.6426) |
| 5+ | CNY1,524.190 (CNY1,722.3347) |
| 10+ | CNY1,493.710 (CNY1,687.8923) |
| 25+ | CNY1,463.230 (CNY1,653.4499) |
| 50+ | CNY1,432.740 (CNY1,618.9962) |
| 100+ | CNY1,402.260 (CNY1,584.5538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,574.02 (CNY1,778.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3160Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058176
Product RangeW2 Series
Also Known As1064607
Technical Datasheet
Sensing Range Max66mm
Sensing Distance Max66mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W2 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- Background suppression functional principle detail, visible red type of light
- 5mm to 60mm sensing range, Ø 4.5mm (40mm) light spot size (distance)
- 640nm wave length, detecting small objects, IP67 rating
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, ≤50mA max output current, <lt/> 0.5ms response time, plastic ABS/PC housing
- 1,000Hz switching frequency, light switching mode, PVC cable material
- Rectangular housing, cable with connector M8, 3-pin, 200mm connection, UL file No. NRKH.E181493
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
66mm
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
66mm
Sensing Method
Proximity Diffuse
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033