register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.700 (CNY722.861) |
Product Information
Product Overview
T18-2NAEL-Q8 is a T18-2 epoxy-encapsulated right-angle sensor housed in a compact 18mm threaded enclosure, designed to deliver long service life in wet and demanding industrial environments. Engineered for wash-down applications commonly found in the food and beverage industry, the sensor is ECO-Lab certified for chemical resistance and durability. Its epoxy-encapsulated electronics provide a redundant seal in addition to the plastic ultrasonic weld joints, ensuring maximum protection against moisture ingress, thermal shock, and harsh cleaning chemicals. This robust construction enhances reliability and makes the T18-2NAEL-Q8 an ideal choice for applications requiring dependable performance in challenging wash-down conditions.
- Visible red sensor, 25m range
- 4-pin M12 male quick disconnect connector
- Permanent laser-etched product marking will not wear off after repeated cleaning cycles
- Food-grade plastic materials used for all exposed surfaces
- Hygienic shape for easier cleaning of the sensor
- Powerful and bright visible red emitter beam for easy alignment and set-up
- Highly visible output and dual-function power and stability indicators
- Advanced ASIC technology makes the sensor resistant to optical and electrical noise sources
- Supply voltage range from 10-30V DC
- Wide operating temperature range from -40°C to +70°C (-40°F to +158°F)
Technical Specifications
Photoelectric Sensor
Opposed Emitter
T18-2 Series
10VDC
Red LED
IP67, IP68, IP69K
70°C
25m
-
4 Pin M12 Integral Quick Disconnect Connector
30VDC
-
-40°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate