Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL150-P430Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058132
Product RangeW150 Series
Also Known As6011038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,212.130 (CNY2,499.7069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,212.13 (CNY2,499.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL150-P430Copy
Manufacturer Standard Lead Time7 weeks
Order Code4058132
Product RangeW150 Series
Also Known As6011038
Technical Datasheet
Sensing Range Max2.4m
Sensing Distance Max2.4m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW150 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W150 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No.NRNT2.E128350 & NRNT8.E128350
- Rectangular housing design (light emission), 0.01m to 2m sensing range
- Approx. 6° focus and angle of dispersion, visible red type of light
- LED light source, potentiometer 270° adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption (without load)
- PNP switching output, light/dark switching mode
- ≤100mA max output current, 1,000Hz switching frequency, male connector M8, 4-pin connection type
- Plastic, ABS housing material, IP67 rating
- Dimension (W x H x D) is 10 x 28 x 17.5mm, ambient operating temperature range from -25 to +55°C
Contents
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket, Reflector PL20A.
Technical Specifications
Sensing Range Max
2.4m
Sensor Output Type
PNP
Product Range
W150 Series
Connection Method
M8 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
2.4m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592