Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.330 (CNY852.3929) |
| 5+ | CNY729.610 (CNY824.4593) |
| 10+ | CNY706.500 (CNY798.345) |
| 25+ | CNY692.370 (CNY782.3781) |
| 50+ | CNY678.240 (CNY766.4112) |
| 100+ | CNY664.110 (CNY750.4443) |
Product Information
Product Overview
The S5 series the most complete range of plastic tubular M18 Photoelectric Sensor. The most varied optic functions can be chosen amongst the fixed focus or diffuse proximity models with short, medium or long operating distances reaching 60cm, the 4m retroreflex, 3m polarised retroreflex and 1m for detection of transparent materials, the 12m through beam and models with fibre-optic connection. Different versions with either axial or radial optics are available. A red LED indicating the output status is visible on the bottom side of the sensor. The versions with trimmer adjustment present also a green LED signalling the switching stability according to the received signal’s intensity. The rugged ABS housing always guarantees IP67 protection degree.
- Infrared LED 880nm or red LED 650nm light emission
- 4-wire VDC, NPN/PNP output and dark/light mode output configuration
- 4-pole M12 connector
- Compliance with the EN60947-5-2 standard
- Rugged ABS housing guarantees IP67 protection
- Wide versatility of optic functions and connections
- High operating distances for all functions
- Models with trimmer adjustment and stability LED
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
3m
NPN / PNP
S5 Series
M12 Connector
-15°C
1500mm
Retroreflective
10V
30V
55°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate