Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoZ4D-C01Copy
Order Code3460672
Product RangeZ4D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.550 (CNY631.1615) |
| 10+ | CNY523.140 (CNY591.1482) |
| 25+ | CNY512.680 (CNY579.3284) |
| 50+ | CNY502.220 (CNY567.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.55 (CNY631.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoZ4D-C01Copy
Order Code3460672
Product RangeZ4D Series
Technical Datasheet
Sensor TypeMicro Displacement Sensors
Sensing Range Max6.5mm
Sensing Distance Max6.5mm
Sensor Output TypeAnalogue
Sensing MethodTriangulation
Output TypeAnalogue - Voltage
Product RangeZ4D Series
Supply Voltage DC Min4.5V
Connection MethodConnector
Supply Voltage Min4.5V
Supply Voltage DC Max5.5V
Supply Voltage Max5.5V
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max65°C
SVHCTo Be Advised
Product Overview
Z4D-C01 is a microphotonic devices (micro-displacement sensor). It enables to detect ±10µm level displacement, applicable to detect duplicated paper feeding or deflection amount.
- Displacement output changes by object colours are stabilized with signal divider circuit
- Triangulation sensing method
- 6.5 ±1mm sensing distance, analogue output type
- 5V ±10% power supply voltage
- 0.2V to (VCC - 0.3)V output voltage
- 100µs max response delay time
- 3.5V to VCC LED pulse light emission control signal voltage
- ±10µm max resolution, 2%F.S. (full scale) max linearity
- Operating temperature range from -10 to +65°C
Notes
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Micro Displacement Sensors
Sensing Distance Max
6.5mm
Sensing Method
Triangulation
Product Range
Z4D Series
Connection Method
Connector
Supply Voltage DC Max
5.5V
Light Source
LED
IP Rating
-
Operating Temperature Max
65°C
Sensing Range Max
6.5mm
Sensor Output Type
Analogue
Output Type
Analogue - Voltage
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036