Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWSE4-3P2230Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776927
Product RangeW4-3 Series
Also Known As1028160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,082.910 (CNY2,353.6883) |
| 5+ | CNY2,016.950 (CNY2,279.1535) |
| 10+ | CNY1,976.620 (CNY2,233.5806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,082.91 (CNY2,353.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4-3P2230Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776927
Product RangeW4-3 Series
Also Known As1028160
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW4-3 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WSE4-3P2230 is a W4 series through-beam photoelectric sensor.
- Sensing range from 0m to 35m, rectangular housing design (light emission)
- Visible red type of light, PinPoint LED light source
- Ø 210mm (2m) light spot size (distance), 650nm wave length
- Supply voltage range from 10VDC to 30VDC, ≤ 20mA power consumption
- PNP output type, light/dark switching mode, ≤ 100mA max output current
- <lt/> 0.5ms response time, 1,000Hz switching frequency, 4-pin connector M8 connection type
- ABS housing material, plastic-PMMA optics material, IP67 IP66 rating
- UL file No. NRKH.E181493 & NRKH7.E181493
- Ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 16mm x 39.5mm x 12mm
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Product Range
W4-3 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
4m
Sensing Method
Through Beam
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725