Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE260-S270
Order Code4058156
Product RangeW260 Series
Also Known As6020773
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE260-S270
Order Code4058156
Product RangeW260 Series
Also Known As6020773
Technical Datasheet
Sensing Range Max45m
Sensing Distance Max45m
Sensing MethodThrough Beam
Sensor Output TypeRelay
Product RangeW260 Series
Supply Voltage DC Min24V
Connection MethodCable Gland
Supply Voltage Min24V
Supply Voltage DC Max240V
Supply Voltage Max240V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W260 series compact photoelectric sensor
- Through-beam photoelectric sensor functional principle, rectangular housing design (light emission)
- 0m to 40m sensing range, approx. 1° focus, visible red type of light
- LED light source, Ø 700mm (40m) light spot size (distance)
- Approx. 1° angle of dispersion, potentiometer 270° adjustment
- 12 to 240VDC, 24 to 240VAC supply voltage, IP67 rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching mode, 3A (240VAC), 3A (30VDC) switching current (switching voltage)
- 25Hz switching frequency, cable gland connection type, plastic, ABS housing material
- Dimension (W x H x D) is 25 x 78 x 63mm, ambient operating temperature range from -25°C to +55°C
Contents
W260 series compact photoelectric sensor, Mounting bracket BEF-W260.
Technical Specifications
Sensing Range Max
45m
Sensing Method
Through Beam
Product Range
W260 Series
Connection Method
Cable Gland
Supply Voltage DC Max
240V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
45m
Sensor Output Type
Relay
Supply Voltage DC Min
24V
Supply Voltage Min
24V
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385