Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL11G-2B2531Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058129
Product RangeW11G-2 Series
Also Known As1041390
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,893.080 (CNY2,139.1804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,893.08 (CNY2,139.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL11G-2B2531Copy
Manufacturer Standard Lead Time8 weeks
Order Code4058129
Product RangeW11G-2 Series
Also Known As1041390
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product RangeW11G-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- W11G-2 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle
- Rectangular housing design (light emission), 0m to 4m max sensing range
- 0m to 4m sensing range, Approx. 1.5° focus, visible red type of light
- LED light source, Ø 25mm (1.5m) light spot size (distance), IP66, IP67, IP69K enclosure rating
- Approx. 1.5° angle of dispersion, 640nm wave length, potentiometer, 11 turns adjustment
- Detecting transparent objects special feature and application
- 10VDC to 30VDC supply voltage range, 30mA current consumption, 1,500Hz switching frequency
- PNP, NPN switching output, light/dark switching mode, ≤ 100mA max output current
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -30 to +60°C
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
NPN / PNP
Product Range
W11G-2 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
4m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008