Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoTL50-W-815Copy
Order Code1774929
Product RangeTL50 Series
Your Part Number
24 In Stock
10 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,699.960 (CNY1,920.9548) |
| 5+ | CNY1,646.130 (CNY1,860.1269) |
| 10+ | CNY1,613.210 (CNY1,822.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,699.96 (CNY1,920.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoTL50-W-815Copy
Order Code1774929
Product RangeTL50 Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Range Max9mm
Sensing Distance Max9mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing Method-
Supply Voltage DC Max30V
Output TypeDigital - PNP / NPN
Product RangeTL50 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red / 520nm Green / 465nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The TL50-W-815 is a Contrast Sensor line with RGB LED emission, automatic color selection and the very fine resolution, allow the detection of the weakest contrast of colors or grayscale between mark and background or between different objects or surfaces. The high resolution is not a limit for the detection speed, reaching 33ms response time and 15kHz switching frequency. ABS plastic housing is fully compatible and can replace the most of traditional contrast sensors.
- Easy sensor setting by means of two pushbuttons Mark/Bkgd
- IP67 Protection rating
- -10 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Distance Max
9mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
TL50 Series
Supply Voltage Min
10VDC
Light Source
630nm Red / 520nm Green / 465nm Blue LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
9mm
Sensor Output Type
NPN / PNP
Sensing Method
-
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12