Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,416.060 (CNY1,600.1478) |
Product Information
Product Overview
SLE30B6VQ is a SLE30 Expert series slot sensor (sometimes called a fork sensor) that comprises an opposed-mode emitter and its receiver inside a single convenient housing. Opposed-mode sensing is very reliable, and the single self-contained housing provides easy installation, with no sensor alignment required. In addition, the melded-in arrow on the emitter portion of the housing and the slotted design on the receiver portion of the housing show at a glance the position of the beam, simplifying installation placement. It features easy-to-use push-button programming, performed in TEACH mode. TEACH-mode programming may be performed using either the push button or remotely, using a remote switch or process controller. The programming determines whether the sensor outputs will conduct in light or dark conditions, and defines the light and dark conditions for the sensor in each application. The remote switch also may be used to disable the programming push button for security.
- Easy-to-use, self-contained opposed-mode sensor pair in a rugged U-shaped housing
- Easy and economical to mount, melded-in beam guides simplify beam placement
- 30mm slot width for a wide variety of sensing applications
- 10VDC to 30VDC operation range, single-turn potentiometer sensitivity adjustment
- Visible red, 680nm sensing beam, 30mm (1.2inch) sensing beam
- 5-pin Euro-style QD cable, 150ms response, 75ms repeatability, bipolar NPN and PNP output
- Slot housing style, thermoplastic primary housing material, acrylic lens material
- Maximum sensing range is 30mm, light/dark operation
- 90% at 50°C max operating relative humidity, NEMA 6 rating
- Operating temperature range from -20 to 60°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Slot Sensor
30mm
10V
30V
SLE30 Series
10VDC
680nm Red Laser
IP67
60°C
30mm
Through Beam
NPN / PNP
Digital - NPN / PNP
5 Pin M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate