Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS8-PR-5-W03-PPCopy
Order Code1774928
Product RangeS8 Series
Your Part Number
22 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,542.210 (CNY1,742.6973) |
| 5+ | CNY1,493.370 (CNY1,687.5081) |
| 10+ | CNY1,463.510 (CNY1,653.7663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,542.21 (CNY1,742.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS8-PR-5-W03-PPCopy
Order Code1774928
Product RangeS8 Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Range Max9mm
Sensing Distance Max10mm
Sensing Method-
Supply Voltage DC Min12V
Sensor Output TypePNP
Output TypeDigital - PNP
Supply Voltage DC Max30V
Product RangeS8 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source630nm Red / 520nm Green / 465nm Blue LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The S8-PR-5-W03-PP is a RGB Contrast Sensor with excellent detection performances, usually associated with sensors that have larger dimensions and a higher price. The device is able to solve the most critical sensor applications. A solution for packaging lines, food and beverage industries, test and assembling machines and electronic plants.
- Coaxial optics
- M8 4-pole connector connection
- PNP output
- 9 ±3mm Operating distance
- 50μs Response time
- 10kHz Switching frequency
- Selectable dark/light operating mode
Applications
Sensing & Instrumentation, Industrial, Test & Measurement, Automotive
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Distance Max
10mm
Supply Voltage DC Min
12V
Output Type
Digital - PNP
Product Range
S8 Series
Supply Voltage Min
12VDC
Light Source
630nm Red / 520nm Green / 465nm Blue LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Range Max
9mm
Sensing Method
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04