Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM26VPAF400Q5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4297154
Product RangeQM26 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,496.090 (CNY2,820.5817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,496.09 (CNY2,820.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQM26VPAF400Q5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4297154
Product RangeQM26 Series
Technical Datasheet
Sensing Range Max400mm
Sensor Output TypeComplementary PNP
Sensing MethodBackground Suppression, Proximity
Product RangeQM26 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Euro Connector
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
QM26VPAF400Q5 is a QM26 series washdown sensor.
- IP69K IP rating, rectangular housing style
- Stainless steel primary housing material, pigtail QD connection
- Power supply/supply voltage range from 10 to 30VDC, 400mm max sensing distance
- PNP output, M12 quick disconnect type, light/dark operation
- 300ms delay at power-up, 150µs repeatability
- Operating temperature range from -30 to 70°C
- Ecolab certified, chemical resistant, quick disconnect
Technical Specifications
Sensing Range Max
400mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Complementary PNP
Product Range
QM26 Series
Connection Method
4 Pin M12 Euro Connector
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068038