Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoLUTM-UP81162PCopy
Manufacturer Standard Lead Time5 weeks
Order Code2776964
Product RangeLUTM Series
Also Known As1067295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,892.460 (CNY4,398.4798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,892.46 (CNY4,398.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLUTM-UP81162PCopy
Manufacturer Standard Lead Time5 weeks
Order Code2776964
Product RangeLUTM Series
Also Known As1067295
Technical Datasheet
Sensor TypeLuminescence Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Method-
Supply Voltage DC Max24V
Output TypePNP
Product RangeLUTM Series
Photo Current100mA
Connection Method4 Pin M12 Connector
Supply Voltage Min12V
Supply Voltage Max24V
Light Source370nm Ultra-Violet LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
LUTM-UP81162P is a LUTM series luminescence sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, small housing design, light/dark switching mode
- Working range from 8mm to 20mm, LED, UV light source, <lt/> 100mA max output current
- 370nm wave length, long side light emission, vertical light spot direction, IP67 rating
- Light spot size is 2mm x 2.5mm, receiving range from 450nm to 750nm, plastic-ABS housing material
- Teach-in button adjustment, 4-pin cable with M12 male connector, 0.2m connection type
- Light/dark switching output function, PNP HIGH = UV ≤ 2V / LOW approx. 0V switching output (voltage)
- Supply voltage range from 12VDC to 24VDC, ≤ 50mA current consumption
- 6KHz switching frequency, 80µs response time, PNP switching output
- UL file No. NRKH.E348498 & NRKH7.E348498, dimension (W x H x D) 12 x 31.5 x 21mm
- Ambient operating temperature range from -10 to +55°C
Technical Specifications
Sensor Type
Luminescence Sensor
Sensing Distance Max
12.5mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
LUTM Series
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
12.5mm
Sensor Output Type
PNP
Sensing Method
-
Output Type
PNP
Photo Current
100mA
Supply Voltage Min
12V
Light Source
370nm Ultra-Violet LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0605