Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZG81M3J
Order Code3772040
Product RangeE3Z-G Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,525.720 (CNY1,724.0636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,525.72 (CNY1,724.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZG81M3J
Order Code3772040
Product RangeE3Z-G Series
Technical Datasheet
Sensing Range Max25mm
Sensor TypePhotoelectric Sensors
Sensing Distance Max25mm
Sensor Output TypePNP
Sensing MethodThrough Beam
Output TypePNP Open Collector
Product RangeE3Z-G Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
25mm
Sensing Distance Max
25mm
Sensing Method
Through Beam
Product Range
E3Z-G Series
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Light Source
940nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensors
Sensor Output Type
PNP
Output Type
PNP Open Collector
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03024