Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3NC-LA51 2MCopy
Order Code3441147
Product RangeE3NC-L Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,197.430 (CNY2,483.0959) |
| 5+ | CNY2,127.840 (CNY2,404.4592) |
| 10+ | CNY2,085.290 (CNY2,356.3777) |
| 25+ | CNY2,042.730 (CNY2,308.2849) |
| 50+ | CNY2,000.180 (CNY2,260.2034) |
| 100+ | CNY1,957.620 (CNY2,212.1106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,197.43 (CNY2,483.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3NC-LA51 2MCopy
Order Code3441147
Product RangeE3NC-L Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max-
Sensor Output TypePNP
Sensing MethodThrough Beam
Supply Voltage DC Min10V
Output TypeDigital - PNP
Supply Voltage DC Max30V
Product RangeE3NC-L Series
Connection MethodPre-Wired
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLaser
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
Pre-Wired
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Sensing Distance Max
-
Sensing Method
Through Beam
Output Type
Digital - PNP
Product Range
E3NC-L Series
Supply Voltage Min
10VDC
Light Source
Laser
IP Rating
-
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001