Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT500-A111Copy
Order Code4391854
Product RangeDx500 Series
Also Known As1026515
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,113.620 (CNY23,858.3906) |
| 5+ | CNY20,691.350 (CNY23,381.2255) |
| 10+ | CNY20,269.080 (CNY22,904.0604) |
| 25+ | CNY19,846.810 (CNY22,426.8953) |
| 50+ | CNY19,424.540 (CNY21,949.7302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21,113.62 (CNY23,858.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT500-A111Copy
Order Code4391854
Product RangeDx500 Series
Also Known As1026515
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max30m
Sensing Range Max30m
Supply Voltage DC Min10V
Sensor Output TypeCurrent
Sensing Method-
Output TypeAnalogue - 4 to 20mA
Supply Voltage DC Max30V
Product RangeDx500 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
30m
Sensor Output Type
Current
Output Type
Analogue - 4 to 20mA
Product Range
Dx500 Series
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Max
75°C
Sensing Distance Max
30m
Supply Voltage DC Min
10V
Sensing Method
-
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885