300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.390 (CNY494.2507) |
| 5+ | CNY417.820 (CNY472.1366) |
| 10+ | CNY398.250 (CNY450.0225) |
| 50+ | CNY376.630 (CNY425.5919) |
Product Information
Product Overview
AFBR-S50LV85D is a Broadcom® Time-of-Flight sensor module for distance and motion measurement that is based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at medium distance ranges, with a small size and very low power consumption. Due to its ambient light suppression, use in outside environments is possible in sunlight. The sensor accurately measures against white, black, and colored surfaces as well as metallic and retroreflective surfaces. The module has an integrated infrared laser light source and an internal clock source. For system health monitoring, a reference pixel is used in addition to the integrated voltage and temperature sensors. Applications include distance measurement, human-machine interfaces, robotics, automation and control, inventory monitoring, security surveillance, and drone navigation.
- Very fast measurement rates of up to 3KHz, operation up to 200klx
- Integrated calibrated clock source, accuracy error typically below ±1%
- Unambiguous range up to 100m in 2f mode, reference pixel for system health monitoring
- Laser Class 1 eye safe ready
- Single voltage supply of 5V, typical current consumption of 33mA
- Integrated 680nm red laser source, receiver with 32 pixels
- Field-of-view per pixel of 1.55° × 1.55°, distance range up to 30m and beyond
- Transmitter beam width of 2° × 2° to illuminate typically 1 to 3 pixels
- Typical optical peak output power of 40mW, typical optical average output power <lt/>0.6mW
- Size without pins L × W × H is 12.4 × 7.6 × 7.9mm, -20 to 70°C ambient operation temperature range
Technical Specifications
30m
30m
Time of Flight
Time-of-Flight Sensor Module
-
4.5V
4.5V
850nm Infrared Laser
-
70°C
Multipixel Optical Distance & Motion Measurement Sensor Module
SPI
Digital - SPI
Broadcom AFBR-S50LV85D-EK Distance and Motion Measurement Evaluation Kit
Solder
5.5V
5.5V
-
-20°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate