Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-6547Copy
Manufacturer Standard Lead Time1 weeks
Order Code1771223
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,581.610 (CNY1,787.2193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,581.61 (CNY1,787.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-6547Copy
Manufacturer Standard Lead Time1 weeks
Order Code1771223
Technical Datasheet
Sensing Range Max16ft
Sensor TypePhotoelectric Sensors
Sensing Distance Max4.9m
Sensing MethodReflective
Sensor Output TypeNPN / PNP
Output TypeNPN Open Collector
Product Range-
Supply Voltage DC Min10V
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage DC Max40V
Supply Voltage Max40VDC
Light SourceRed LED
Qualification-
IP RatingIP66, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
16ft
Sensing Distance Max
4.9m
Sensor Output Type
NPN / PNP
Product Range
-
Connection Method
Connector
Supply Voltage DC Max
40V
Light Source
Red LED
IP Rating
IP66, IP69K
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensors
Sensing Method
Reflective
Output Type
NPN Open Collector
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
40VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190603