Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoOEM203N-240ACopy
Manufacturer Standard Lead Time15 weeks
Order Code279997
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.080 (CNY1,178.6804) |
| 3+ | CNY1,018.510 (CNY1,150.9163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.08 (CNY1,178.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOEM203N-240ACopy
Manufacturer Standard Lead Time15 weeks
Order Code279997
Technical Datasheet
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product Range-
Connection Method11 Pin Socket
Supply Voltage Min216VAC
Supply Voltage Max264VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Overview
The OEM203N-240A is an amplifier Beam Photoswitch features long range (20m using IED12, SPT3A), transmitters and receivers sealed to IP67.
- Potentiometer sensitivity
- Infrared modulated LED light source
- Rectangular style sensors
- Transmitters and receivers sealed to IP67
- Small photoelectrics (Ø10 x 30mm long)
- Easy to install
- For doors, elevators and many other applications
- Automatic sensitivity setting amplifiers available
- Cylindrical, threaded or rectangular style sensors
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Relay
Product Range
-
Supply Voltage Min
216VAC
Operating Temperature Min
-20°C
Sensing Method
Through Beam
Connection Method
11 Pin Socket
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2