Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX470Copy
Manufacturer Standard Lead Time6 weeks
Order Code1567288
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.000 (CNY319.790) |
| 5+ | CNY276.870 (CNY312.8631) |
| 10+ | CNY270.660 (CNY305.8458) |
| 25+ | CNY265.750 (CNY300.2975) |
| 50+ | CNY260.770 (CNY294.6701) |
| 100+ | CNY255.860 (CNY289.1218) |
| 250+ | CNY250.880 (CNY283.4944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.00 (CNY319.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX470Copy
Manufacturer Standard Lead Time6 weeks
Order Code1567288
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingModule
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Module
Operating Temperature Max
55°C
Qualification
-
Sensing Distance / Slot Width
5mm
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948