Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY12.790 (CNY14.4527) |
| 25+ | CNY12.690 (CNY14.3397) |
| 50+ | CNY12.600 (CNY14.238) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.250 (CNY13.8425) |
Product Information
Product Overview
OPB200 is a slotted optical switch. It contains an infrared LED (890nm) and a phototransistor paired in a plastic housing. The housing is an opaque grade of injection-moulded plastic, which minimizes the assembly’s sensitivity to visible and near infrared radiation. Each device has approximately 0.060” [1.52mm] diameter lenses providing the versatility necessary for general switching applications. The output phototransistor ON state conducts current (IC(ON)) when no object is in the slot. The output switches to the OFF state when a device interrupts the light beam from the emitter (LED) to the phototransistor. The phototransistor can acknowledge light between 400nm and 1100nm with optimum response in the 880nm range. It is used in applications such as non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, machine safety.
- Non–contact switching
- Printed PC board mount
- 5.1mm slot width, 8.1mm slot depth
- Forward voltage is 1.7V maximum at (IF = 20mA)
- Reverse current is 100µA maximum at (VR = 2V)
- Collector-emitter breakdown voltage is 30V minimum at (IC = 1mA)
- Emitter-collector breakdown voltage is 5V minimum at (IE = 100µA)
- Collector dark current is 100nA maximum at (VCE = 10V, IF = 0, EE = 0)
- Operating temperature is -40°C to +85°C
Technical Specifications
Through Beam
5.1mm
-
24V
30mA
30mA
-
-40°C
-
No SVHC (27-Jun-2024)
5.1mm
3V
-
Module
30V
Phototransistor
Through Hole
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate