Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNT2030
Order Code
Re-Reel4221007RL
Cut Tape4221007
Your Part Number
1,816 In Stock
Need more?
1816 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY7.080 (CNY8.0004) |
| 25+ | CNY6.960 (CNY7.8648) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2030
Order Code
Re-Reel4221007RL
Cut Tape4221007
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width6mm
Sensing Distance6mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If15mA
Sensor Case / PackageSMD
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max7V
Collector Current IC Max50mA
Forward Voltage2.3V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
6mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
6mm
Supply Voltage Min
-
Forward Current If
15mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
7V
Forward Voltage
2.3V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5