Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.090 (CNY27.2217) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY20.280 (CNY22.9164) |
| 50+ | CNY19.600 (CNY22.148) |
Product Information
Product Overview
The EESX1140 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. General-purpose model with a 14mm wide slot, 16.3mm tall model with a deep slot. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transmissive
14mm
-
30V
Phototransistor
Through Hole
85°C
-
14mm
-
Module
20mA
-
-25°C
EE Series
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate