Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNT2025X01Copy
Order Code
Re-Reel3934825RL
Cut Tape3934825
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.590 | CNY4.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.590 (CNY5.1867) |
| 10+ | CNY3.820 (CNY4.3166) |
| 25+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.280 (CNY3.7064) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2025X01Copy
Order Code
Re-Reel3934825RL
Cut Tape3934825
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width0.7mm
Sensing Distance0.7mm
Supply Voltage Min-
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Forward Voltage1.47V
Collector Current IC Max50mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q101
SVHC0
Technical Specifications
Sensing Method
Reflective
Sensing Distance
0.7mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
20V
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
0
Sensing Distance / Slot Width
0.7mm
Supply Voltage Min
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
20V
Forward Voltage
1.47V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035